Part Details for 788000-2 by TE Connectivity
Overview of 788000-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 788000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3602
|
Newark | Contact, socket, audio Micro |Amp Te Connectivity 788000-2 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
788000-2-ND
|
DigiKey | CONTACT SOCKET AUDIO MICRO Min Qty: 100000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1294 | Buy Now |
DISTI #
788000-2
|
Avnet Americas | CONTACT,SOCKET,AUDIO MICRO - Tape and Reel (Alt: 788000-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0 |
|
$0.1372 | Buy Now |
DISTI #
571-788000-2
|
Mouser Electronics | Headers & Wire Housings CONTACT,SOCKET AUDIO MICRO RoHS: Compliant | 0 |
|
$0.1290 | Order Now |
DISTI #
73777214
|
RS | CONTACT, SOCKET, AUDIO MICRO, HDMI Connectors | TE Connectivity 788000-2 Min Qty: 100000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 100000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1218 | Buy Now |
DISTI #
AMP788000-2
|
Heilind Electronics | CONTACT,SOCKET,AUDIO MICRO | Americas - 0 in Stock |
|
$0.1523 | Buy Now |
|
Onlinecomponents.com | CONTACT,SOCKET,AUDIO MICRO RoHS: Compliant | 0 |
|
$0.1312 / $0.3851 | Buy Now |
DISTI #
AMP788000-2
|
Interstate Connecting Components | CONTACT,SOCKET,AUDIO MICRO | 0 |
|
$0.1523 | Buy Now |
DISTI #
788000-2
|
Avnet Abacus | (Alt: 788000-2) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 788000-2
788000-2 CAD Models
788000-2 Part Data Attributes
|
788000-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788000-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Finish Thickness | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |