Part Details for 788-906 by WAGO Innovative Connections
Overview of 788-906 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 788-906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0464
|
Newark | Relay Module, Nominal Input Voltage: 24 Vdc, 2 Changeover Contacts, Limiting Continuous Current: 8 A, Green Status Indicator, Module Width: 15 Mm |Wago 788-906 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4900 / $67.3800 | Buy Now |
DISTI #
2946-788-906-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 0.3A 24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$65.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$47.5100 | Buy Now |
|
Onlinecomponents.com | Relay module with driven contacts - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 0.3 A - Green status indicator - Module width: 15 mm RoHS: Compliant | 0 |
|
$48.8600 / $66.4700 | Buy Now |