Part Details for 788-544 by WAGO Innovative Connections
Overview of 788-544 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788-544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W6331
|
Newark | Relay Module, Nominal Input Voltage: 230 Vac, 1 Changeover Contact, Limiting Continuous Current: 16 A, With Manual Operation, Red Status Indicator, Module Width: 15 Mm |Wago 788-544 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1600 / $44.2100 | Buy Now |
DISTI #
2946-788-544-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 230V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$41.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$28.5600 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 230 VAC - 1 changeover contact - Limiting continuous current: 16 A - with manual operation - Red status indicator - Module width: 15 mm RoHS: Compliant | 0 |
|
$29.3700 / $39.9500 | Buy Now |