Part Details for 788-342 by WAGO Innovative Connections
Overview of 788-342 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788-342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W6324
|
Newark | Relay Module, Nominal Input Voltage: 48 Vdc, 1 Changeover Contact, Limiting Continuous Current: 16 A, With Manual Operation, Red Status Indicator, Module Width: 15 Mm |Wago 788-342 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3800 / $39.4500 | Buy Now |
DISTI #
2946-788-342-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 48V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$37.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$25.4900 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 48 VDC - 1 changeover contact - Limiting continuous current: 16 A - with manual operation - Red status indicator - Module width: 15 mm RoHS: Compliant | 0 |
|
$26.2100 / $35.6600 | Buy Now |