Part Details for 788-312/003-000 by WAGO Innovative Connections
Overview of 788-312/003-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788-312/003-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1885
|
Newark | Relay Module, Nominal Input Voltage: 24 Vdc, 2 Changeover Contacts, Limiting Continuous Current: 8 A, Red Status Indicator, Module Width: 15 Mm |Wago 788-312/003-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8100 / $29.9400 | Buy Now |
DISTI #
2946-788-312/003-000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
50 In Stock |
|
$19.6871 / $28.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$19.3400 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Red status indicator - Module width: 15 mm RoHS: Compliant | 0 |
|
$19.8900 / $27.0600 | Buy Now |