Part Details for 788-174 by WAGO Innovative Connections
Overview of 788-174 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 788-174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1346
|
Newark | Basic Relay, Nominal Input Voltage: 115 Vac, 1 Changeover Contact, Limiting Continuous Current: 16 A, Module Width: 13 Mm, Module Height: 15 Mm |Wago 788-174 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $16.3900 | Buy Now |
DISTI #
2946-788-174-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 115V Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$9.6046 / $15.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$9.6100 | Buy Now |
|
Onlinecomponents.com | Basic relay - Nominal input voltage: 115 VAC - 1 changeover contact - Limiting continuous current: 16 A - Module width: 13 mm - Module height: 15 mm RoHS: Compliant | 0 |
|
$9.8800 / $13.4400 | Buy Now |