Part Details for 788-148 by WAGO Innovative Connections
Overview of 788-148 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 788-148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0461
|
Newark | Filter Module, Rc Filter Element, Nominal Voltage: 230 Vac |Wago 788-148 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 / $11.8800 | Buy Now |
DISTI #
2946-788-148-ND
|
DigiKey | LINE FILTER 230VAC CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$6.6094 / $8.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$6.2800 | Buy Now |
|
Onlinecomponents.com | Filter module - RC filter element - Nominal voltage: 230 VAC RoHS: Compliant | 0 |
|
$6.4500 / $8.7700 | Buy Now |
Part Details for 788-148
788-148 CAD Models
788-148 Part Data Attributes
|
788-148
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
788-148
WAGO Innovative Connections
Single Phase EMI Filter, 230V, 50-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Approvals | VDE; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.7 mm | |
Length | 15 mm | |
Mounting Type | PUSH FIT MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 7.2 A | |
Rated Voltage | 230 V | |
Width | 10 mm |