Part Details for 787AM8 by Wilcoxon Sensing Technologies
Results Overview of 787AM8 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
787AM8 Information
787AM8 by Wilcoxon Sensing Technologies is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 787AM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2843
|
Newark | Accelerometer, 0.1V/G, 30V, Sensing Range - Accelerometer:± 80G, Sensitivity Typ:100Mv/G, Supply ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.6300 / $470.3300 | Buy Now |
DISTI #
2053-787AM8-ND
|
DigiKey | ACCEL IEPE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$416.8100 | Buy Now |
DISTI #
71856647
|
RS | Accelerometer, 100 mV/g +/-5%, side exit MIL-C-5015 connector, M8 captive bolt | Wilcoxon Sensing Te... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$404.0600 / $434.4700 | RFQ |
DISTI #
WIL787AM8
|
Heilind Electronics | SIDE EXIT, GENERAL PURPOSE, WI | Americas - 0 in Stock |
|
Buy Now |