Part Details for 787A-M8-IS by Amphenol Corporation
Overview of 787A-M8-IS by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9787-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A9787-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
D1787-AL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 787A-M8-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-787A-M8-IS
|
Mouser Electronics | Acceleration Sensor Modules Side exit, general purpose, 100 mV/g, +/-5% sensitivity tolerance, MIL-C-5015 connector, M8 captive screw RoHS: Compliant | 0 |
|
$467.4200 / $483.2600 | Order Now |