Part Details for 787A-M8-D2 by Wilcoxon Sensing Technologies
Overview of 787A-M8-D2 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9787-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A9787-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
D1787-AL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 787A-M8-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2841
|
Newark | Side Exit, Case Isolated, 100 Mv/G, ±5% Sensitivity Tolerance, Mil-C-5015 Connector, M8 Captive Screw |Amphenol Wilcoxon 787A-M8-D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.4400 / $553.3200 | Buy Now |
DISTI #
2053-787A-M8-D2-ND
|
DigiKey | ACCEL IEPE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$568.7300 | Buy Now |
DISTI #
71861849
|
RS | Class I Div 2 accel, 100 mV/g +/-5%, side exit MIL-C-5015 conn, M8 captive bolt | Wilcoxon Sensing Technologies 787A-M8-D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$458.8100 / $488.0900 | RFQ |
DISTI #
WIL787A-M8-D2
|
Heilind Electronics | SIDE EXIT, CASE ISOLATED, 100 | Americas - 0 in Stock |
|
Buy Now |