Part Details for 787900-1 by TE Connectivity
Overview of 787900-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787900-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
787900-1-ND
|
DigiKey | CONN RCPT 80POS VERT PRESS-FIT Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Bristol Electronics | 363 |
|
RFQ | ||
|
Quest Components | 787900-1 | 15 |
|
$4.7850 / $9.5700 | Buy Now |
|
Quest Components | 787900-1 | 720 |
|
$5.4750 / $10.9500 | Buy Now |
|
Quest Components | 787900-1 | 290 |
|
$4.7450 / $10.9500 | Buy Now |
|
Quest Components | 787900-1 | 62 |
|
$6.7525 / $10.9500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 126 |
|
RFQ |
Part Details for 787900-1
787900-1 CAD Models
787900-1 Part Data Attributes
|
787900-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787900-1
TE Connectivity
80 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, PRESS FIT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |