-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2542-2 | Rochester Electronics LLC | High Output Current Operational Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0670
|
Newark | 2Mm Mgrid Vrcpt Dr Th W/O Cap/Pgs 12Ckt |Molex 78787-1254 RoHS: Not Compliant Min Qty: 2024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8000 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78787-1254
Molex
Buy Now
Datasheet
|
Compare Parts:
78787-1254
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |