-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT,SIZE 23-37 W/INSERTS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H5005
|
Newark | Circular Connector, Receptacle, 23-37, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 787610-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.6500 / $26.7000 | Buy Now |
DISTI #
80Y4363
|
Newark | Cpc Recpt, size 23-37 W/Inserts |Amp Te Connectivity 787610-1 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2100 / $23.1000 | Buy Now |
DISTI #
787610-1-ND
|
DigiKey | CONN RCPT HSNG MALE 37POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1143 In Stock |
|
$23.5376 / $24.7300 | Buy Now |
DISTI #
787610-1
|
Avnet Americas | Conn CPC PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Trays (Alt: 787610-1) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 0 Weeks, 1 Days Container: Tray | 0 |
|
$16.2189 / $19.5177 | Buy Now |
DISTI #
02H5005
|
Avnet Americas | Conn CPC PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: 02H5005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 84 Partner Stock |
|
$21.6500 / $26.7000 | Buy Now |
DISTI #
571-787610-1
|
Mouser Electronics | Standard Circular Connector CPC RECPT,SIZE 23-37 W/INSERTS RoHS: Compliant | 157 |
|
$19.0100 / $25.6700 | Buy Now |
DISTI #
V36:1790_11857721
|
Arrow Electronics | Circular Conn, CPC RECPT,SIZE 23-37 W/INSERTS Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2229 | Americas - 27 |
|
$15.4800 / $17.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$16.1800 | Buy Now |
DISTI #
AMP787610-1
|
Heilind Electronics | CPC RECPTSIZE 23-37 W/INSERTS | Americas - 0 in Stock |
|
$20.2131 / $20.5148 | Buy Now |
|
Onlinecomponents.com | CPC RECPT,SIZE 23-37 W/INSERTS RoHS: Compliant |
165 In Stock 492 On Order |
|
$14.2300 / $24.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
787610-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787610-1
TE Connectivity
CPC RECPT,SIZE 23-37 W/INSERTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206150-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |