Part Details for 7876 by JKL Components Corporation
Overview of 7876 by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7876-ND
|
DigiKey | LAMP INCAND RT-1.75 BI-PIN 28V Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$0.3156 / $1.0000 | Buy Now |
DISTI #
560-7876
|
Mouser Electronics | Lamps Std Bi-Pin Based .06A .34M RoHS: Compliant | 173 |
|
$0.4260 / $1.2000 | Buy Now |
|
Onlinecomponents.com | T-1 3/4 Bi-Pin Incandescent Lamp 28.0V RoHS: Compliant | 0 |
|
$0.6100 / $2.7700 | Buy Now |