Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Connector, Sff, Rcpt, 53S+15P, Smt Rohs Compliant: Yes |Molex 78757-0001
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
75
1
$6.8900
5
$6.8900
10
$6.8900
25
$6.8900
50
$6.8900
100
$6.8900
$6.8900
Buy Now
Details
Newark
Connector, Sff, Rcpt, 53S+15P, Smt, No. Of Contacts:68Contacts, Gender:Receptacle, Connector Type:Sff, Contact Termination Type:Surface Mount, Product Range:78757 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 78757-0001
RoHS:
Compliant
Min Qty:
200
Package Multiple:
1
Date Code:
0
Container:
Reel
0
200
$12.8800
400
$12.6000
800
$12.3000
$12.3000 / $12.8800
Buy Now
Details
Avnet Americas
Conn SAS RCP 68 POS 0.8mm/1.27mm Solder ST SMD 68 Terminal 1 Port T/R - Product that comes on tape, but is not reeled (Alt: 03AH4199)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
21 Weeks, 4 Days
Container:
Ammo Pack
75 Partner Stock
1
$18.1300
5
$17.2400
10
$16.3300
25
$16.2900
50
$16.2700
$16.2700 / $18.1300
Buy Now
Details
Avnet Americas
Conn SAS RCP 68 POS 0.8mm/1.27mm Solder ST SMD 68 Terminal 1 Port T/R (Alt: 787570001)
RoHS:
Compliant
Min Qty:
400
Package Multiple:
400
0
RFQ
Details
Avnet Americas
Conn SAS RCP 68 POS 0.8mm/1.27mm Solder ST SMD 68 Terminal 1 Port T/R - Tape and Reel (Alt: 0787570001)
RoHS:
Compliant
Min Qty:
400
Package Multiple:
400
Lead time:
16 Weeks, 0 Days
Container:
Reel
0
400
$14.5370
800
$12.9045
1,600
$11.4487
2,400
$11.1660
3,200
$9.8940
4,000
$9.6371
40,000
$7.7345
$7.7345 / $14.5370
Buy Now
Details
Mouser Electronics
I/O Connectors U.2 Rec 68Ckt VrtSMT w/Frt Sldr Tab w/Cap
RoHS:
Compliant
413
1
$15.5500
10
$13.9000
25
$13.8900
50
$13.8700
100
$10.6900
400
$10.6800
$10.6800 / $15.5500
Buy Now
Details
RS
SAS Recep SMT w/cap TR 0.76AuLF 68ckt | Molex Incorporated 78757-0001
RoHS:
Not Compliant
Min Qty:
200
Package Multiple:
1
Container:
Bulk
0
200
$16.4600
1,000
$15.1400
2,000
$13.1700
4,000
$11.5200
$11.5200 / $16.4600
RFQ
Details
Onlinecomponents.com
RoHS:
Compliant
11000 Partner Stock
200
$11.6400
400
$11.4100
600
$10.3700
1,000
$9.4400
2,600
$8.5800
5,000
$7.7900
$7.7900 / $11.6400
Buy Now
Details
Verical
Conn SAS RCP 15Power/53Signal POS 0.8mm/1.27mm Solder ST SMD 68 Terminal 1 Port T/R
RoHS:
Compliant
Min Qty:
200
Package Multiple:
200
Americas - 8600
200
$11.5500
400
$11.3300
600
$10.3000
1,000
$9.3700
2,600
$8.5100
5,000
$7.7400
$7.7400 / $11.5500
Buy Now
Details
Verical
Conn SAS RCP 15Power/53Signal POS 0.8mm/1.27mm Solder ST SMD 68 Terminal 1 Port T/R
RoHS:
Compliant
Min Qty:
200
Package Multiple:
200
Americas - 2400
200
$11.5500
400
$11.3300
600
$10.3000
1,000
$9.3700
2,600
$8.5100
5,000
$7.7400
$7.7400 / $11.5500
Buy Now
Details
Quest Components
Board to Board and Mezzanine Connectors SAS RECEP VRT SMT W/ FntSldrTb 68CKT WCap
430
1
$18.0225
144
$12.8160
313
$12.0150
$12.0150 / $18.0225
Buy Now
Details
Quest Components
Board to Board and Mezzanine Connectors SAS RECEP VRT SMT W/ FntSldrTb 68CKT WCap
339
1
$16.0200
105
$9.2115
218
$8.6508
$8.6508 / $16.0200
Buy Now
Details
TME
78757-0001
Min Qty:
200
11000
200
$6.7099
5,000
$6.5728
$6.5728 / $6.7099
Buy Now
Details
Chip 1 Exchange
INSTOCK
14300
RFQ
Details
Master Electronics
RoHS:
Compliant
11000 Partner Stock
200
$11.6400
400
$11.4100
600
$10.3700
1,000
$9.4400
2,600
$8.5800
5,000
$7.7900
$7.7900 / $11.6400
Buy Now
Details
TestEquity LLC
Molex 78757-0001 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-3/PCIe-3 Receptacle, Vertical, Surface Mount, with Front Solder Tab, 8.15mm Height, 2.00mm Peg Length, 2.36mm Peg Diameter, 1.60mm PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
11000
$12.3200
Buy Now