-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR R/A RCPT ASSY,REDESIGN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
787395-5 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4564
|
Newark | D-Sub Standard Connectors Receptacle 50P R/A |Amp Te Connectivity 787395-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 763 |
|
$7.0000 | Buy Now |
DISTI #
66F4318
|
Newark | 50 50Sr R/A Rcpt Assy, redesign Rohs Compliant: No |Amp Te Connectivity 787395-5 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
2266-787395-5-ND
|
DigiKey | CONN D-TYPE RCPT 50POS R/A SLDR Min Qty: 10 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
763 In Stock |
|
$6.1600 / $7.1400 | Buy Now |
DISTI #
A23732-ND
|
DigiKey | CONN D-TYPE RCPT 50POS R/A SLDR Min Qty: 10 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4447 | Buy Now |
DISTI #
787395-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 78739... more RoHS: Not Compliant Min Qty: 720 Package Multiple: 360 Lead time: 12 Weeks, 5 Days Container: Tube | 0 |
|
$5.2270 / $5.3358 | Buy Now |
DISTI #
571-7873955
|
Mouser Electronics | D-Sub Standard Connectors RECEPTACLE 50P R/A RoHS: Not Compliant | 0 |
|
$5.4400 | Order Now |
DISTI #
AMP787395-5
|
Heilind Electronics | 50 50SR R/A RCPT ASSYREDESIGN | Americas - 0 in Stock |
|
$6.4056 / $6.5012 | Buy Now |
|
Onlinecomponents.com | 50 50SR R/A RCPT ASSY,REDESIGN |
763 Partner Stock |
|
$5.5200 / $15.8100 | Buy Now |
DISTI #
11591478
|
Verical | 50 50SR R/A RECEPTACLE ASSEMBLY RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Americas - 760 |
|
$5.7800 / $6.6900 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 372 |
|
$6.9750 / $13.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
787395-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787395-5
TE Connectivity
50 50SR R/A RCPT ASSY,REDESIGN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.463 inch | |
Body Length | 2.065 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 787395-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 787395-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5787395-5 | TE Connectivity | $8.6105 | 50 50SR R/A RCPT ASSY,RDSN L/F | 787395-5 vs 5787395-5 |