Part Details for 787177-1 by TE Connectivity
Overview of 787177-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787177-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 2.74mm Press Fit ST Thru-Hole 15 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | 104 |
|
$1.7940 / $4.1400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for 787177-1
787177-1 CAD Models
787177-1 Part Data Attributes
|
787177-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787177-1
TE Connectivity
CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 787177-1
This table gives cross-reference parts and alternative options found for 787177-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 787177-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DFAG15PAM4VFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 787177-1 vs 717DFAG15PAM4VFM |
745352-4 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 787177-1 vs 745352-4 |
745435-8 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 787177-1 vs 745435-8 |
DA-15PTI1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 787177-1 vs DA-15PTI1 |
717DFAG15P1AMNRM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 787177-1 vs 717DFAG15P1AMNRM5 |
717DF-A-15-P-OL2RM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 787177-1 vs 717DF-A-15-P-OL2RM8 |
DA15P-F179-K87 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, Plug, | ITT Interconnect Solutions | 787177-1 vs DA15P-F179-K87 |
747306-3 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | 787177-1 vs 747306-3 |
7-338310-2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 787177-1 vs 7-338310-2 |