Part Details for 787131-3 by TE Connectivity
Overview of 787131-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787131-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-787131-3-ND
|
DigiKey | CONN PLUG 68POS STR IDC Min Qty: 10 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$13.7800 | Buy Now |
DISTI #
787131-3-ND
|
DigiKey | CONN PLUG 68POS STR IDC Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn VHDCI PL 68 POS 0.8mm IDT RA Cable Mount 68 Terminal 1 Port |
23 In Stock |
|
$11.2100 / $39.3900 | Buy Now |
DISTI #
16332405
|
Verical | Conn IEEE 488 PL 68 POS 0.8mm IDT RA Cable Mount 68 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 22 |
|
$12.9200 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Receptacle, 68 Contacts, Pin, 0.031 Pitch, IDC Terminal | 128 |
|
$26.3520 / $32.9400 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 68 Contacts, Pin, 0.031 Pitch, IDC Terminal | 2 |
|
$13.4355 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 68 Contacts, Pin, 0.031 Pitch, IDC Terminal | 2 |
|
$20.6700 | Buy Now |
|
Master Electronics | Conn VHDCI PL 68 POS 0.8mm IDT RA Cable Mount 68 Terminal 1 Port |
23 In Stock |
|
$11.2100 / $39.3900 | Buy Now |
Part Details for 787131-3
787131-3 CAD Models
787131-3 Part Data Attributes
|
787131-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787131-3
TE Connectivity
68 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | SHIELDED | |
Body Breadth | 0.228 inch | |
Body Depth | 0.528 inch | |
Body Length | 1.381 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 2000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 787131-3
This table gives cross-reference parts and alternative options found for 787131-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 787131-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52520-0681 | Telecom and Datacom Connector, 68 Contact(s), Male, Straight, Solder Terminal, Locking, Plug | Molex | 787131-3 vs 52520-0681 |
73631-2002 | Telecom and Datacom Connector, 68 Contact(s), Female, Straight, Solder Terminal, Latch, Receptacle | Molex | 787131-3 vs 73631-2002 |
2-1734099-7 | 68 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG | TE Connectivity | 787131-3 vs 2-1734099-7 |
10168-900AJL | Telecom and Datacom Connector, 68 Contact(s), Male, Straight, Plug | 3M Interconnect | 787131-3 vs 10168-900AJL |