-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.8MM SCREWLOCK BRDMT,BULK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F4516
|
Newark | D Sub Screw Lock, M2 X 0.4, 10.68Mm, Product Range:Champ Series, Screw Length:10.68Mm, Thread Size - Metric:M2, Thread Size - Imperial:-, Connector Shell Size:- Rohs Compliant: Yes |Amp Te Connectivity 787004-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.4800 / $1.9300 | Buy Now |
DISTI #
84AC3990
|
Newark | 787004-3 - .8Mm Screwlock Brdmt, bulk Rohs Compliant: Yes |Amp Te Connectivity 787004-3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
39Y8368
|
Newark | D Sub Screwlock, M2, Product Range:Champ Series, Screw Length:10.68Mm, Thread Size - Metric:M2, Thread Size - Imperial:-, Connector Shell Size:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 787004-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A97699-ND
|
DigiKey | CONN CHAMP SCREWLOCK BRD MT Min Qty: 1 Lead time: 9 Weeks Container: Box |
10069 In Stock |
|
$1.1754 / $1.9500 | Buy Now |
DISTI #
787004-3
|
Avnet Americas | Connector Accessories Screw Lock Stainless Steel Bulk - Bulk (Alt: 787004-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 9331 |
|
$1.0669 | Buy Now |
DISTI #
83F4516
|
Avnet Americas | Connector Accessories Screw Lock Stainless Steel Bulk - Bulk (Alt: 83F4516) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 175 Partner Stock |
|
$1.5600 / $2.1000 | Buy Now |
DISTI #
571-7870043
|
Mouser Electronics | D-Sub Tools & Hardware .8MM SCREWLOCK BRDMT RoHS: Compliant | 4775 |
|
$1.2100 / $1.7900 | Buy Now |
|
Future Electronics | Stainless Steel Board Mount Screwlock Accessory RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 2000Bag |
|
$1.0200 | Buy Now |
|
Future Electronics | Stainless Steel Board Mount Screwlock Accessory RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 2000 Container: Bag | 7Bag |
|
$0.8100 | Buy Now |
DISTI #
AMP787004-3
|
Heilind Electronics | .8MM SCREWLOCK BRDMTBULK | Americas - 0 in Stock |
|
$1.2612 / $1.2963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
787004-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787004-3
TE Connectivity
.8MM SCREWLOCK BRDMT,BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | M2 | |
Mounting Option 2 | SCREW | |
Used With | CHAMP 0.8MM CENTERLINE CONNECTOR SYSTEMS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |