Part Details for 78700 by Amphenol Communications Solutions
Overview of 78700 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130787-005224BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 52P24S | |
10130787-001208BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P8S | |
10128787-005RLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H3.2mm, Key B, 30u\\ Au Plating . |
Part Details for 78700
78700 CAD Models
78700 Part Data Attributes
|
78700
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78700
Amphenol Communications Solutions
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78700
This table gives cross-reference parts and alternative options found for 78700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRS-213-B1-TH | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | 78700 vs SRS-213-B1-TH |
78700 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 78700 vs 78700 |