Part Details for 787-8055-10M by TE Connectivity
Overview of 787-8055-10M by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for 787-8055-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3260
|
Newark | Rectangular Power Backshell, 180Deg, Product Range:Dmc-Md Series, Cable Exit Angle:180°, Rectangular Shell Size:-, For Use With:Amp Dmc-Md20/Dmc-Md26 Series Rectangular Connectors, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Te Connectivity 787-8055-10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$19.9500 | Buy Now |
DISTI #
787-8055-10M-ND
|
DigiKey | 787-8055-10M Min Qty: 200 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.6030 | Buy Now |
DISTI #
74AH3260
|
Avnet Americas | Connector Accessories Straight Chimney Backshell - Bulk (Alt: 74AH3260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 105 Partner Stock |
|
$19.6400 | Buy Now |
DISTI #
ZPF000000000102762
|
Avnet Americas | Connector Accessories Straight Chimney Backshell - Bulk (Alt: ZPF000000000102762) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$16.5888 / $18.4218 | Buy Now |
DISTI #
571-787-8055-10M
|
Mouser Electronics | Rectangular MIL Spec Connectors SINGLEMOD STRT NI RoHS: Compliant | 0 |
|
$18.3900 / $18.8100 | Order Now |
DISTI #
DCH787-8055-10M
|
Heilind Electronics | SINGLE MODULE CHIMNEY | Americas - 9 in Stock |
|
$18.7978 / $21.4006 | Buy Now |
|
Onlinecomponents.com | Interface Connector Single Mode. RoHS: Compliant |
505 In Stock |
|
$17.2800 / $24.0700 | Buy Now |
DISTI #
85907124
|
Verical | Interface Connector Single Mode RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2426 | Americas - 490 |
|
$23.3740 / $31.2910 | Buy Now |
DISTI #
787-8055-10M
|
TTI | Rectangular MIL Spec Connectors SINGLEMOD STRT NI Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 529 In Stock |
|
$19.9600 / $24.0800 | Buy Now |
DISTI #
DCH787-8055-10M
|
Interstate Connecting Components | SINGLE MODULE CHIMNEY | 29 |
|
$18.7978 / $21.4006 | Buy Now |