Part Details for 787-783 by WAGO Innovative Connections
Overview of 787-783 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-783
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0458
|
Newark | Redundancy Module, 2 X 9 54 Vdc Input Voltage, 2 X 12.5 A Input Current, 9 54 Vdc Output Voltage, 25 A Output Current |Wago 787-783 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.7500 / $140.9400 | Buy Now |
DISTI #
2946-787-783-ND
|
DigiKey | REDUNDANCY MODULE, 2 X 9 54 VDC Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$96.0997 / $115.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$99.3700 | Buy Now |
|
Onlinecomponents.com | Diode redundancy module - output voltage 24 VDC - 12.5 A RoHS: Compliant | 0 |
|
$102.2000 / $139.0300 | Buy Now |
DISTI #
787-783
|
TME | Module: redundancy, for DIN rail, 600W, 24VDC, 25A, 9÷54VDC, 96% Min Qty: 1 | 10 |
|
$69.4100 / $82.9900 | Buy Now |