Part Details for 787-3861/050-1000 by WAGO Innovative Connections
Results Overview of 787-3861/050-1000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
787-3861/050-1000 Information
787-3861/050-1000 by WAGO Innovative Connections is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 787-3861/050-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3845
|
Newark | Electronic Ckt Breaker, 1P, 0.5A, 24Vdc, Product Range:787 Series, Current Rating:-, No. Of Poles... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$49.3900 | Buy Now |
DISTI #
2946-787-3861/050-1000-ND
|
DigiKey | ELECTRONIC CIRCUIT BREAKER, 1-CH Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$30.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4600 / $37.2900 | Buy Now |
DISTI #
787-3861/050-1000
|
TME | Circuit breaker, Inom: 0.5A, for DIN rail mounting, IP20, MCB Min Qty: 1 | 5 |
|
$24.2500 / $27.6100 | Buy Now |