There are no models available for this part yet.
Overview of 787-1622 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-622NLB | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622NLD | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 787-1622 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y7226
|
Newark | Power Supply, Ac-Dc, 24V, 5A, Power Supply Applications:Ite, Household & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Wago 787-1622 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.7200 / $262.9600 | Buy Now | |
DISTI #
2946-787-1622-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$194.0800 / $211.5900 | Buy Now | |
Future Electronics | CLASSIC POWER SUPPLY 1-PH / 24V 5A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$200.2900 / $210.3100 | Buy Now | ||
Onlinecomponents.com | EPSITRON® CLASSIC power supply - single-phase - output voltage 24 VDC - 5 A RoHS: Compliant | 0 |
|
$206.4000 / $253.4000 | Buy Now |
CAD Models for 787-1622 by WAGO Innovative Connections
Part Data Attributes for 787-1622 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2020-04-23
|