Part Details for 787-1601 by WAGO Innovative Connections
Overview of 787-1601 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL160-101L | Coilcraft Inc | Datacom Transformer, | |
DFT7160-105BLC | Coilcraft Inc | Data Line Filter, | |
PL160-102L | Coilcraft Inc | Datacom Transformer, |
Price & Stock for 787-1601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0438
|
Newark | Switched-Mode Power Supply, Classic, 1-Phase, 12 Vdc Output Voltage, 2 A Output Current, Nec Class 2, Dc Ok Signal |Wago 787-1601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.0900 / $141.3500 | Buy Now |
DISTI #
2946-787-1601-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 24W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$96.3818 / $115.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$99.6600 | Buy Now |
|
Onlinecomponents.com | EPSITRON® CLASSIC power supply - single-phase - output voltage 12 VDC - 2 A RoHS: Compliant | 0 |
|
$102.5000 / $139.4400 | Buy Now |