Part Details for 787-1112 by WAGO Innovative Connections
Overview of 787-1112 by WAGO Innovative Connections
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 787-1112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2106
|
Newark | Switched-Mode Power Supply, Compact, 1-Phase, 24 Vdc Output Voltage, 2.5 A Output Current, Dc Ok Signal |Wago 787-1112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.2000 / $145.2100 | Buy Now |
|
Onlinecomponents.com | EPSITRON® COMPACT power supply - single-phase - output voltage 24 VDC - 2.5 A - with picoMAX connector RoHS: Compliant | 0 |
|
$101.0900 / $116.6800 | Buy Now |
Part Details for 787-1112
787-1112 CAD Models
787-1112 Part Data Attributes:
|
787-1112
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
787-1112
WAGO Innovative Connections
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-23 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |