Part Details for 787-1102 by WAGO Innovative Connections
Overview of 787-1102 by WAGO Innovative Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 787-1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EPSITRON® COMPACT power supply - single-phase - output voltage 24 VDC - 1.3 A - with picoMAX connector RoHS: Compliant | 0 |
|
$87.0300 / $100.4500 | Buy Now |
Part Details for 787-1102
787-1102 CAD Models
787-1102 Part Data Attributes:
|
787-1102
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
787-1102
WAGO Innovative Connections
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |