Part Details for 787-1015/072-000 by WAGO Innovative Connections
Overview of 787-1015/072-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-1015/072-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0455
|
Newark | Dc/Dc Converter, Epsitron Compact Power, 72 Vdc Input Voltage, 12 Vdc Output Voltage, 4 A Output Current, Galvanically Isolated |Wago 787-1015/072-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.9700 / $371.2500 | Buy Now |
DISTI #
2946-787-1015/072-000-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 48W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$298.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$283.3100 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - 72 VDC input voltage - 12 VDC output voltage - 4 A output current - galvanically isolated RoHS: Compliant | 0 |
|
$291.4000 / $357.7600 | Buy Now |