Part Details for 786LF-250-M12 by Wilcoxon Sensing Technologies
Overview of 786LF-250-M12 by Wilcoxon Sensing Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-786LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 148S Right Angle Header, Solder To Board |
Price & Stock for 786LF-250-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1566
|
Newark | Top Exit, Extremely Low Frequency (0.1 Hz), M12 Connector, Case Isolated, 250 Mv/G, ±5% Sensitivity Tolerance |Amphenol Wilcoxon 786LF-250-M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$492.6000 / $605.0000 | Buy Now |
DISTI #
WIL786LF-250-M12
|
Heilind Electronics | TOP EXIT, EXTREMELY LOW FREQUE | Americas - 0 in Stock |
|
Buy Now |