Part Details for 78631702513 by Wurth Elektronik
Overview of 78631702513 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78631702513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4516
|
Newark | Contact Finger, Beryllium Copper Rohs Compliant: Yes |Wurth Elektronik 78631702513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 489 |
|
$1.9700 / $2.9000 | Buy Now |
DISTI #
732-78631702513CT-ND
|
DigiKey | RFI SHLD FINGER BECU GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
357 In Stock |
|
$1.8960 / $2.7900 | Buy Now |
DISTI #
710-78631702513
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SCFA Cntact Fnger 7 x 2.5 x 13mm RoHS: Compliant | 89 |
|
$1.8900 / $2.7900 | Buy Now |
Part Details for 78631702513
78631702513 CAD Models
78631702513 Part Data Attributes
|
78631702513
Wurth Elektronik
Buy Now
|
Compare Parts:
78631702513
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |