Part Details for 78614090360 by Wurth Elektronik
Overview of 78614090360 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78614090360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-78614090360CT-ND
|
DigiKey | WA-SMSA SMT STEEL SPACER WITH IN Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1354 In Stock |
|
$1.5550 / $2.4800 | Buy Now |
DISTI #
710-78614090360
|
Mouser Electronics | Standoffs & Spacers WA-SMSA Size M3 Spcr 9 x 6 x 4.2 mm RoHS: Compliant | 719 |
|
$1.5500 / $2.4900 | Buy Now |
Part Details for 78614090360
78614090360 CAD Models
78614090360 Part Data Attributes
|
78614090360
Wurth Elektronik
Buy Now
|
Compare Parts:
78614090360
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |