78613/3JC-R
Description: Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1, ROHS COMPLIANT

Overview of 78613/3JC-R by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 78613/3JC-R by Murata Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 32T2149
Newark Tape&reel |Murata Power Solutions 78613/3JC-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.3700
  • 1,000 $1.3700
  • 2,000 $1.3000
  • 4,000 $1.2800
  • 6,000 $1.2500
  • 10,000 $1.2100
$1.2100 / $1.3700 Buy Now
DISTI # 811-78613/3JC-RCT-ND
DigiKey PULSE XFMR 1CT:1 190UH Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 500
In Stock
  • 1 $2.7900
  • 10 $2.2300
  • 25 $1.8120
  • 50 $1.7654
  • 100 $1.7190
  • 250 $1.6726
  • 500 $1.2400
  • 1,000 $1.1600
$1.1600 / $2.7900 Buy Now
Future Electronics   RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel 0
Reel
  • 500 $1.3200
$1.3200 Buy Now
DISTI # 000000000003574577
Sager Pulse Transformers Min Qty: 500 0
  • 500 $1.1500
  • 1,000 $1.1200
$1.1200 / $1.1500 Buy Now

CAD Models for 78613/3JC-R by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 78613/3JC-R by Murata Power Solutions

78613/3JC-R
Murata Power Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Murata Electronics
Additional Feature
CENTER TAPPED SECONDARY
Application
GENERAL PURPOSE
ET Product-Min
6 V-us
Height
6.65 mm
Isolation Voltage
1000 V
Length
9.52 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE & REEL
Primary Inductance
190 µH
Surface Mount
YES
Transformer Type
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1
Width
9 mm
Want to compare parts?
  1. 78613/3JC-R
    Murata Power Solutions
    Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78613/3JC-R by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78613/3JC-R by Murata Power Solutions

Select Manufacturer
Which Manufacturer of 78613/3JC-R would you like to use for your alert(s)?
  • Please alert me when 78613/3JC-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78613/3JC-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78613/3JC-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78613/3JC-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78613/3JC-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78613/3JC-R by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: