Part Details for 78604/2MC-R by Murata Manufacturing Co Ltd
Overview of 78604/2MC-R by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78604/2MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78604/2MC-R
|
Avnet Americas | Pulse Transformer 2:1 1000Vrms 0.34Ohm Prim. DCR 13pF 10Vus Surface Mount - Tape and Reel (Alt: 78604/2MC-R) Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2804 | Buy Now |
DISTI #
78604/2MC-R
|
Avnet Abacus | Pulse Transformer 2:1 1000Vrms 0.34Ohm Prim. DCR 13pF 10Vus Surface Mount (Alt: 78604/2MC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 78604/2MC-R
78604/2MC-R CAD Models
78604/2MC-R Part Data Attributes
|
78604/2MC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78604/2MC-R
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 2:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 10 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 500 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1 | |
Width | 9 mm |
Alternate Parts for 78604/2MC-R
This table gives cross-reference parts and alternative options found for 78604/2MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78604/2MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78604/2MC-R | Pulse Transformer, GENERAL PURPOSE Application(s), 2:1, ROHS COMPLIANT | Murata Power Solutions | 78604/2MC-R vs 78604/2MC-R |
78604/2M-R | Pulse Transformer, GENERAL PURPOSE Application(s), 2:1, CHIP | Murata Power Solutions | 78604/2MC-R vs 78604/2M-R |