Part Details for 78604/2JC-R by Murata Manufacturing Co Ltd
Overview of 78604/2JC-R by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78604/2JC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78604/2JC-R
|
Avnet Americas | Pulse Transformer 2:1 1000Vrms 0.34Ohm Prim. DCR 13pF 10V/us Surface Mount - Tape and Reel (Alt: 78604/2JC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
580-78604/2JC-R
|
Mouser Electronics | Pulse Transformers RoHS: Compliant | 325 |
|
$1.3200 | Buy Now |
DISTI #
78604/2JC-R
|
Avnet Abacus | (Alt: 78604/2JC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 78604/2JC-R
78604/2JC-R CAD Models
78604/2JC-R Part Data Attributes
|
78604/2JC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78604/2JC-R
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 2:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | CENTER TAPPED SECONDARY | |
Application | GENERAL PURPOSE | |
ET Product-Min | 10 V-us | |
Height | 6.65 mm | |
Isolation Voltage | 1000 V | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 500 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1 | |
Width | 9 mm |