There are no models available for this part yet.
Overview of 78604/4MC-R by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 78604/4MC-R by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78604/4MC-R
|
Avnet Americas | Pulse Transformer 2:1 1000Vrms 0.18Ohm Prim. DCR 4pF 4Vus Surface Mount - Tape and Reel (Alt: 78604/4MC-R) Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.0902 | Buy Now | |
Bristol Electronics | 189 |
|
RFQ | ||||
Quest Components | 151 |
|
$1.8560 / $3.7120 | Buy Now | |||
DISTI #
78604/4MC-R
|
Avnet Abacus | Pulse Transformer 2:1 1000Vrms 0.18Ohm Prim. DCR 4pF 4Vus Surface Mount (Alt: 78604/4MC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 78604/4MC-R by Murata Manufacturing Co Ltd
Part Data Attributes for 78604/4MC-R by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Application
|
GENERAL PURPOSE
|
Approvals
|
UL
|
ET Product-Min
|
4 V-us
|
Height
|
6.35 mm
|
Isolation Voltage
|
1000 V
|
JESD-609 Code
|
e3
|
Length
|
9.52 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TAPE & REEL
|
Primary Inductance
|
100 µH
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
2:1
|
Width
|
9 mm
|