Part Details for 78602/2JC-R by Murata Manufacturing Co Ltd
Overview of 78602/2JC-R by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78602/2JC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6674
|
Newark | Pulse Transformer, 380Uh, 1:1:1 Rohs Compliant: Yes |Murata 78602/2JC-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 226 |
|
$2.0200 / $3.1300 | Buy Now |
DISTI #
78602/2JC-R
|
Avnet Americas | Pulse Transformer 1:1:1 1000Vrms 0.34Ohm Prim. DCR 32pF 10V/us Surface Mount - Tape and Reel (Alt: 78602/2JC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.6684 | Buy Now |
DISTI #
580-78602/2JC-R
|
Mouser Electronics | Pulse Transformers RoHS: Compliant | 97 |
|
$1.3200 / $1.9700 | Buy Now |
DISTI #
78602/2JC-R
|
Avnet Americas | Pulse Transformer 1:1:1 1000Vrms 0.34Ohm Prim. DCR 32pF 10V/us Surface Mount - Tape and Reel (Alt: 78602/2JC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.6684 | Buy Now |
DISTI #
78602/2JC-R
|
Avnet Abacus | Pulse Transformer 1:1:1 1000Vrms 0.34Ohm Prim. DCR 32pF 10V/us Surface Mount (Alt: 78602/2JC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3760581
|
element14 Asia-Pacific | PULSE TRANSFORMER, 380UH, 1:1:1 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 226 |
|
$1.2593 / $1.3852 | Buy Now |
DISTI #
3760581RL
|
element14 Asia-Pacific | PULSE TRANSFORMER, 380UH, 1:1:1 RoHS: Compliant Min Qty: 100 Container: Reel | 226 |
|
$1.2593 / $1.3407 | Buy Now |
Part Details for 78602/2JC-R
78602/2JC-R CAD Models
78602/2JC-R Part Data Attributes:
|
78602/2JC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78602/2JC-R
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | CENTER TAPPED SECONDARY | |
Application | GENERAL PURPOSE | |
ET Product-Min | 10 V-us | |
Height | 6.65 mm | |
Isolation Voltage | 1000 V | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 380 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 9 mm |