There are no models available for this part yet.
Overview of 78601/1C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127860-102LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 6 Column, 72-Position, 2.0mm, , Right Angle Header, Press-Fit | |
TPS78601DRBR | Texas Instruments | Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 8-SON -40 to 125 | |
TPS78601DCQ | Texas Instruments | Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 6-SOT-223 -40 to 125 |
Price & Stock for 78601/1C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59M6100
|
Newark | Pulse Transformer, 1:1, 2 Mh, 0.6 Ohm, 20 V S, 1 Kv Rohs Compliant: Yes |Murata Power Solutions 78601/1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 646 |
|
$1.6100 / $1.8700 | Buy Now | |
DISTI #
811-2648-ND
|
DigiKey | TRANSFORMER 1:1 2000UH 20VUS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
490 In Stock |
|
$1.1600 / $1.5700 | Buy Now | |
Future Electronics | Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 6 Terminal PC Pin Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.5800 / $1.7300 | Buy Now | ||
DISTI #
000000000001465600
|
Sager | Pulse Transformers TRANSFORMER 1:1 2000UH 20VUS Min Qty: 1 | 0 |
|
$1.1400 / $1.1800 | Buy Now |