-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78601/9C
|
Avnet Americas | Pulse Transformer 1:1 1000Vrms 1.3Ohm Prim. DCR 121pF 56Vus Through Hole - Rail/Tube (Alt: 78601/9C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.2328 / $1.4536 | Buy Now |
DISTI #
580-786019C
|
Mouser Electronics | Pulse Transformers TRANSFORMER 1:1 10K UH 56V RoHS: Compliant | 3 |
|
$1.3200 / $1.5700 | Buy Now |
DISTI #
78601/9C
|
TTI | Pulse Transformers TRANSFORMER 1:1 10K UH 56V pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 1350 In Stock |
|
$1.2900 / $1.3400 | Buy Now |
DISTI #
78601/9C
|
Avnet Abacus | Pulse Transformer 1:1 1000Vrms 1.3Ohm Prim. DCR 121pF 56Vus Through Hole (Alt: 78601/9C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78601/9C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78601/9C
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Application | GENERAL PURPOSE | |
ET Product-Min | 56 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
Length | 9.52 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Primary Inductance | 10000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9 mm |