There are no models available for this part yet.
Overview of 78601/1JC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127860-102LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 6 Column, 72-Position, 2.0mm, , Right Angle Header, Press-Fit | |
TPS78601DRBR | Texas Instruments | Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 8-SON -40 to 125 | |
TPS78601DCQ | Texas Instruments | Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 6-SOT-223 -40 to 125 |
Price & Stock for 78601/1JC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
811-3113-5-ND
|
DigiKey | PULSE XFMR 1:1 2MH Min Qty: 1 Lead time: 13 Weeks Container: Tube |
9369 In Stock |
|
$1.1600 / $1.5700 | Buy Now | |
DISTI #
E54:1762_03234565
|
Arrow Electronics | Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Date Code: 2419 | Europe - 300 |
|
$1.1230 / $1.1610 | Buy Now | |
DISTI #
V36:1790_15126005
|
Arrow Electronics | Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2227 | Americas - 88 |
|
$1.1230 / $1.2278 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now | ||
DISTI #
000000000003574530
|
Sager | Pulse Transformers SM TRANSFORMER Min Qty: 1 | 0 |
|
$1.1400 / $1.1800 | Buy Now | |
DISTI #
C1S517900101884
|
Chip1Stop | Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 6Term. Gull Wing SMD RoHS: Compliant | 88 |
|
$1.4400 / $1.9500 | Buy Now |