Part Details for 78601/16C by Murata Power Solutions
Overview of 78601/16C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78601/16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0999
|
Newark | Pulse Transformer, 1:1, 4000 Uh, Dip, Turns Ratio:1:1, Inductance:4Mh, Dc Resistance:0.84Ohm, Et Constant:28Vâµs, Isolation Voltage:1Kv, Product Range:78601/16C Series, Winding Configuration:1:1 Rohs Compliant: Yes |Murata Power Solutions 78601/16C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.6200 | Buy Now |
DISTI #
811-2647-ND
|
DigiKey | TRANSFORMER 1:1:1 5000UH 28VUS Min Qty: 1 Lead time: 13 Weeks Container: Tube |
6 In Stock |
|
$1.1600 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
000000000001465597
|
Sager | Pulse Transformers SM TRANSFORMER Min Qty: 1 | 50 |
|
$1.1500 / $1.2300 | Buy Now |