Part Details for 785E-113-12 by Litton Industries
Overview of 785E-113-12 by Litton Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968109785E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Mil - Class | |
86094327614785ELF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 32 ways, MIL Class | |
86094648109785E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 64 ways, Mil - Class |