Part Details for 78594-421 by Amphenol FCi
Overview of 78594-421 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 78594-421
78594-421 CAD Models
78594-421 Part Data Attributes
|
78594-421
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78594-421
Amphenol FCi
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (120) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78594-421
This table gives cross-reference parts and alternative options found for 78594-421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78594-421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78287-21 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78594-421 vs 78287-21 |
68717-021HLF | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78594-421 vs 68717-021HLF |
68797-021HLF | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78594-421 vs 68797-021HLF |
78290-521 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 78594-421 vs 78290-521 |
87916-21 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 78594-421 vs 87916-21 |
22-30-3213 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 78594-421 vs 22-30-3213 |
8614-00-21-1-Y0-3-318-LF | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78594-421 vs 8614-00-21-1-Y0-3-318-LF |
55488-403-21 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78594-421 vs 55488-403-21 |
95104-521 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78594-421 vs 95104-521 |
68653-021HLF | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78594-421 vs 68653-021HLF |