-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2323
|
Newark | 1Mm Ddr3 Lsp Pf Vt Lllcr .76Aulf 240Ckt |Molex 78556-5001 (Alternate Part Number: 884982636422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$11.2300 / $15.1300 | Buy Now |
DISTI #
80AH1012
|
Newark | 1Mm Ddr3 Lsp Pf Vt Lllcr .76Aulf 240Ckt Rohs Compliant: Yes |Molex 78556-5001 (Alternate Part Number: 884982636422 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 | Buy Now |
DISTI #
05W9445
|
Newark | 1Mm Ddr3 Lsp Pf Vt Lllcr .76Aulf 240Ckt |Molex 78556-5001 (Alternate Part Number: 884982636422 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 | Buy Now |
DISTI #
0785565001
|
Avnet Americas | Conn DDR3 Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray - Trays (Alt: 0785565001) RoHS: Compliant Min Qty: 576 Package Multiple: 144 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-78556-5001
|
Mouser Electronics | DIMM Connectors 1MM DDR3 LSP PF VT LLLCR .76AULF 240P RoHS: Compliant | 122 |
|
$9.2600 / $10.9100 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
MOL78556-5001
|
Heilind Electronics | Americas - 60 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant |
650 Partner Stock |
|
$6.8000 / $9.7600 | Buy Now |
DISTI #
16861343
|
Verical | Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole DDR3 DIMM Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 650 |
|
$5.5300 / $5.9600 | Buy Now |
DISTI #
0785565001
|
Avnet Americas | Conn DDR3 Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray - Trays (Alt: 0785565001) RoHS: Compliant Min Qty: 576 Package Multiple: 144 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78556-5001
Molex
Buy Now
Datasheet
|
Compare Parts:
78556-5001
Molex
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.289 inch | |
Body Length | 5.551 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |