There are no models available for this part yet.
Overview of 785545-0118 by NI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-801 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 785545-0118 by NI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AJ3207
|
Newark | Pxie-8821, Windows 10 64-Bit, Simplified Chinese |Ni/emerson 785545-0118 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,803.0000 | Buy Now |