Part Details for 78554-625 by Amphenol Communications Solutions
Overview of 78554-625 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78554-625
78554-625 CAD Models
78554-625 Part Data Attributes
|
78554-625
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78554-625
Amphenol Communications Solutions
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78554-625
This table gives cross-reference parts and alternative options found for 78554-625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78554-625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68764-925HLF | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 78554-625 vs 68764-925HLF |
76447-425 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78554-625 vs 76447-425 |
FCN-725P025-AU/S | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | FUJITSU Component Ltd | 78554-625 vs FCN-725P025-AU/S |
10089061-825 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78554-625 vs 10089061-825 |
78234-925HLF | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 78554-625 vs 78234-925HLF |
65528-125 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78554-625 vs 65528-125 |
53103-2524 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 78554-625 vs 53103-2524 |
68932-225 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 78554-625 vs 68932-225 |
67465-225 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 78554-625 vs 67465-225 |
68015-425-050128LF | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 78554-625 vs 68015-425-050128LF |