There are no models available for this part yet.
Overview of 78554-203HTLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78554-203HTLF | Amphenol Communications Solutions | 78554-203HTLF-BS SR RA HDR RET 1X3 | |
78554-206HLF | Amphenol Communications Solutions | 78554-206HLF-B/S II | |
78554-105HLF | Amphenol Communications Solutions | BERGSTIK II SR RIGHT-ANGLE RET |
Price & Stock for 78554-203HTLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC8590
|
Newark | 78554-203Htlf-Bs Sr Ra Hdr Ret 1X3/Tube |Amphenol Communications Solutions 78554-203HTLF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 | Buy Now | |
DISTI #
78554-203HTLF-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 10000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1577 | Buy Now |
CAD Models for 78554-203HTLF by Amphenol Communications Solutions
Part Data Attributes for 78554-203HTLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 78554-203HTLF
This table gives cross-reference parts and alternative options found for 78554-203HTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78554-203HTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68417-703HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78554-203HTLF vs 68417-703HLF |
65528-403 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78554-203HTLF vs 65528-403 |
65528-903 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78554-203HTLF vs 65528-903 |
68023-603 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 78554-203HTLF vs 68023-603 |
65533-203 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 78554-203HTLF vs 65533-203 |
68764-903HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 78554-203HTLF vs 68764-903HLF |
65534-103 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 78554-203HTLF vs 65534-103 |
8614-20-3-1-LO-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 78554-203HTLF vs 8614-20-3-1-LO-1 |
68458-003HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 78554-203HTLF vs 68458-003HLF |
65531-903 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 78554-203HTLF vs 65531-903 |