Part Details for 78548-102 by Amphenol Communications Solutions
Overview of 78548-102 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-216 | Amphenol Communications Solutions | 78548-216-BERG II DR STRAIGHT | |
78548-116HLF | Amphenol Communications Solutions | 78548-116HLF-B/S II HDR DR SELF-RET | |
78548-120HLF | Amphenol Communications Solutions | 78548-120HLF-B/S II |
Price & Stock for 78548-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78548-102-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 15000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0757 | Buy Now |
Part Details for 78548-102
78548-102 CAD Models
78548-102 Part Data Attributes
|
78548-102
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78548-102
Amphenol Communications Solutions
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78548-102
This table gives cross-reference parts and alternative options found for 78548-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78548-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
86837-902LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 78548-102 vs 86837-902LF |
8614-00-02-2-YO-3-324 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 78548-102 vs 8614-00-02-2-YO-3-324 |
10-89-6028 | Molex | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 78548-102 vs 10-89-6028 |
69157-502 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 78548-102 vs 69157-502 |
68025-402 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 78548-102 vs 68025-402 |
10116413-202001HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 78548-102 vs 10116413-202001HLF |
68697-402H | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 78548-102 vs 68697-402H |
68025-002 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 78548-102 vs 68025-002 |
93939-402HLF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 78548-102 vs 93939-402HLF |
10119109-702010LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 78548-102 vs 10119109-702010LF |