Part Details for 78539-009 by Amphenol FCi
Overview of 78539-009 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78539-009
78539-009 CAD Models
78539-009 Part Data Attributes
|
78539-009
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78539-009
Amphenol FCi
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78539-009
This table gives cross-reference parts and alternative options found for 78539-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78539-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39871-0709 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 78539-009 vs 39871-0709 |
74105-0056 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 78539-009 vs 74105-0056 |
910N-1-109-16 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 78539-009 vs 910N-1-109-16 |
HF08093M1P1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 78539-009 vs HF08093M1P1 |
8614-20-09-1-LO-10-LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78539-009 vs 8614-20-09-1-LO-10-LF |
HB12091-KD5W | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 78539-009 vs HB12091-KD5W |
353213009001ST | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | W+P Products GmbH | 78539-009 vs 353213009001ST |
71232-0409 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | 78539-009 vs 71232-0409 |
TSW-109-19-G-S-LL | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 78539-009 vs TSW-109-19-G-S-LL |
68458-509 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78539-009 vs 68458-509 |