There are no models available for this part yet.
Overview of 78537-104H by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86503-104H | Amphenol Communications Solutions | 86503-104H-BERGSITK' | |
LM104H/B | Rochester Electronics LLC | Replacement for National Semiconductor part number LM104H/883. Buy from authorized manufacturer Rochester Electronics. | |
DO3316P-104HCB | Coilcraft Inc | NOT RoHS. Power inductor, high current, 20% tol, SMT |
CAD Models for 78537-104H by Amphenol FCi
Part Data Attributes for 78537-104H by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
BREAKAWAY TYPE
|
Body Breadth
|
0.29 inch
|
Body Depth
|
0.115 inch
|
Body Length
|
0.4 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.095 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
Alternate Parts for 78537-104H
This table gives cross-reference parts and alternative options found for 78537-104H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78537-104H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78537-304HLF | Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78537-104H vs 78537-304HLF |
78537-404HLF | Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78537-104H vs 78537-404HLF |
78537-204 | Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78537-104H vs 78537-204 |
78537-304 | Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78537-104H vs 78537-304 |
78537-504 | Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78537-104H vs 78537-504 |
78537-604 | Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78537-104H vs 78537-604 |
78537-104 | Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 78537-104H vs 78537-104 |
78537-104H | Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 78537-104H vs 78537-104H |
78537-104 | Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78537-104H vs 78537-104 |
78537-404H | Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 78537-104H vs 78537-404H |