There are no models available for this part yet.
Overview of 78535-222HLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68023-222HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 22 Positions, 2.54mm Pitch, RightAngle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. | |
68016-222HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 22 Positions, 2.54 mm (0.100) Pitch. | |
67997-222HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 22 Positions, 2.54 mm (0.100in) Pitch |
CAD Models for 78535-222HLF by Amphenol Communications Solutions
Part Data Attributes for 78535-222HLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL
|
Contact Finish Termination
|
GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
66
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 78535-222HLF
This table gives cross-reference parts and alternative options found for 78535-222HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78535-222HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50774-A022J | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78535-222HLF vs 50774-A022J |
SLKA310866Z | Board Connector, 66 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 78535-222HLF vs SLKA310866Z |
50766-C022C | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 78535-222HLF vs 50766-C022C |
84600-622H | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78535-222HLF vs 84600-622H |
50006-5022D | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 78535-222HLF vs 50006-5022D |
68702-122 | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78535-222HLF vs 68702-122 |
9451106650 | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78535-222HLF vs 9451106650 |
50007-1022ALF | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 78535-222HLF vs 50007-1022ALF |
79298-422HLF | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78535-222HLF vs 79298-422HLF |
51054-A022G | Board Connector, 66 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 78535-222HLF vs 51054-A022G |